


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | - | |
Features | 21 Cable Openings, IP68 - Dust Tight, Waterproof | |
Material | Polycarbonate (PC) | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,99000 € | 73,99 € |
| 10 | 62,90000 € | 629,00 € |
| 25 | 58,96440 € | 1.474,11 € |
| 50 | 56,15320 € | 2.807,66 € |
| 100 | 53,47680 € | 5.347,68 € |
| Unit Price without VAT: | 73,99000 € |
|---|---|
| Unit Price with VAT: | 88,04810 € |

