



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | - | |
Features | - | |
Material | Polypropylene (PP) | |
Color | Black | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,74800 € | 18,74 € |
| Unit Price without VAT: | 3,74800 € |
|---|---|
| Unit Price with VAT: | 4,46012 € |

