Similar

Category | Outside Cable Diameter (Max) 0.354" (9.00mm) |
Manufacturer LAPP | Thread Size PG13.5 |
Series | Thread Length 0.472" (12.00mm) |
Packaging Bulk | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.157" (4.00mm) | Operating Temperature -40°C ~ 100°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09000005083 | HARTING | 0 | 1195-4163-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,32260 € | 416,13 € |
| Unit Price without VAT: | 8,32260 € |
|---|---|
| Unit Price with VAT: | 9,90389 € |


