
Category | Outside Cable Diameter (Max) 0.236" (6.00mm) |
Manufacturer LAPP | Thread Size PG9 |
Series | Thread Length 0.472" (12.00mm) |
Packaging Bulk | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.079" (2.00mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,47540 € | 547,54 € |
| Unit Price without VAT: | 5,47540 € |
|---|---|
| Unit Price with VAT: | 6,51573 € |

