Cable Gland Polyamide (PA), Nylon M50x1.5 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Polyamide (PA), Nylon M50x1.5 Gray
52107903

52107903

DigiKey Part Number
5614-52107903-ND
Manufacturer
Manufacturer Product Number
52107903
Description
SKINDICHT SVFK-M 50/36
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M50x1.5 Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M50x1.5
Manufacturer
LAPP
Thread Length
0.433" (11.00mm)
Series
Material
Polyamide (PA), Nylon
Packaging
Box
Color
Gray
Part Status
Active
Ingress Protection
IP54 - Dust Protected, Water Resistant
Type
Cable Gland
Operating Temperature
-30°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
112,54000 €12,54 €
1010,65400 €106,54 €
259,98720 €249,68 €
509,51040 €475,52 €
1009,05660 €905,66 €
2508,48996 €2.122,49 €
5008,08518 €4.042,59 €
1.0007,69975 €7.699,75 €
Unit Price without VAT:12,54000 €
Unit Price with VAT:14,92260 €