Cable Gland Polyamide (PA), Nylon M40x1.5 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52107902

DigiKey Part Number
5614-52107902-ND
Manufacturer
Manufacturer Product Number
52107902
Description
SKINDICHT SVFK-M 40/29
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M40x1.5 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
-
Outside Cable Diameter (Max)
-
Thread Size
M40x1.5
Thread Length
0.433" (11.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA), Nylon
Includes
-
Color
Gray
Ingress Protection
IP54 - Dust Protected, Water Resistant
Operating Temperature
-30°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
17,82000 €7,82 €
106,64500 €66,45 €
256,22800 €155,70 €
505,93060 €296,53 €
1005,64750 €564,75 €
2505,29408 €1.323,52 €
5005,04158 €2.520,79 €
1.0004,80122 €4.801,22 €
Manufacturers Standard Package
Unit Price without VAT:7,82000 €
Unit Price with VAT:9,30580 €