Cable Gland Polyamide (PA), Nylon M32x1.5 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52107901

DigiKey Part Number
5614-52107901-ND
Manufacturer
Manufacturer Product Number
52107901
Description
SKINDICHT SVFK-M 32/21
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M32x1.5 Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M32x1.5
Manufacturer
LAPP
Thread Length
0.394" (10.00mm)
Series
Material
Polyamide (PA), Nylon
Packaging
Box
Color
Gray
Part Status
Active
Ingress Protection
IP54 - Dust Protected, Water Resistant
Type
Cable Gland
Operating Temperature
-30°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 495
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
15,69000 €5,69 €
104,83800 €48,38 €
254,53400 €113,35 €
504,31740 €215,87 €
1004,11130 €411,13 €
2503,85396 €963,49 €
5003,67012 €1.835,06 €
1.0003,49508 €3.495,08 €
2.5003,27654 €8.191,35 €
Manufacturers Standard Package
Unit Price without VAT:5,69000 €
Unit Price with VAT:6,77110 €