
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | M25x1.5 | |
Thread Length | 0.433" (11.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -30°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 10 | 3,47100 € | 34,71 € |
| 25 | 3,25320 € | 81,33 € |
| 50 | 3,09760 € | 154,88 € |
| 100 | 2,94960 € | 294,96 € |
| 250 | 2,76496 € | 691,24 € |
| 500 | 2,63302 € | 1.316,51 € |
| 1.000 | 2,50744 € | 2.507,44 € |
| 2.500 | 2,35062 € | 5.876,55 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,86710 € |

