Cable Grip Brass, Nickel Plated PG21 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52107340

DigiKey Part Number
5614-52107340-ND
Manufacturer
Manufacturer Product Number
52107340
Description
SKINDICHT SVF-M 25X1,5/21
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Grip Brass, Nickel Plated PG21 Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
PG21
Manufacturer
LAPP
Thread Length
0.276" (7.00mm)
Series
Material
Brass, Nickel Plated
Packaging
Box
Color
Silver
Part Status
Active
Ingress Protection
IP54 - Dust Protected, Water Resistant
Type
Cable Grip
Operating Temperature
-20°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
18,92000 €8,92 €
107,58100 €75,81 €
257,10640 €177,66 €
506,76700 €338,35 €
1006,44400 €644,40 €
2506,04080 €1.510,20 €
5005,75272 €2.876,36 €
1.0005,47846 €5.478,46 €
Manufacturers Standard Package
Unit Price without VAT:8,92000 €
Unit Price with VAT:10,61480 €