
Category | Outside Cable Diameter (Max) 0.433" (11.00mm) |
Manufacturer LAPP | Thread Size M20x1.5 |
Series | Thread Length 0.236" (6.00mm) |
Packaging Box | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP65 - Dust Tight, Water Resistant |
Outside Cable Diameter (Min) 0.335" (8.50mm) | Operating Temperature -20°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,38000 € | 39,38 € |
| 10 | 33,47600 € | 334,76 € |
| 25 | 31,38120 € | 784,53 € |
| 50 | 29,88460 € | 1.494,23 € |
| 100 | 28,45950 € | 2.845,95 € |
| 250 | 26,68020 € | 6.670,05 € |
| Unit Price without VAT: | 39,38000 € |
|---|---|
| Unit Price with VAT: | 46,86220 € |

