
Category | Outside Cable Diameter (Max) 0.858" (21.80mm) |
Manufacturer LAPP | Thread Size M32x1.5 |
Series | Thread Length 0.315" (8.00mm) |
Packaging Box | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.768" (19.50mm) | Operating Temperature -20°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,59000 € | 38,59 € |
| 10 | 32,79500 € | 327,95 € |
| 25 | 30,74240 € | 768,56 € |
| 50 | 29,27600 € | 1.463,80 € |
| 100 | 27,87990 € | 2.787,99 € |
| 250 | 26,13692 € | 6.534,23 € |
| Unit Price without VAT: | 38,59000 € |
|---|---|
| Unit Price with VAT: | 45,92210 € |

