


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.689" (17.50mm) | |
Outside Cable Diameter (Max) | 0.780" (19.80mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.276" (7.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 € | 21,21 € |
| 10 | 18,01900 € | 180,19 € |
| 25 | 16,89120 € | 422,28 € |
| 50 | 16,08520 € | 804,26 € |
| 100 | 15,31780 € | 1.531,78 € |
| 250 | 14,35976 € | 3.589,94 € |
| 500 | 13,67528 € | 6.837,64 € |
| Unit Price without VAT: | 21,21000 € |
|---|---|
| Unit Price with VAT: | 25,23990 € |

