
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.622" (15.80mm) | |
Outside Cable Diameter (Max) | 0.701" (17.80mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.276" (7.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,12000 € | 21,12 € |
| 10 | 17,95200 € | 179,52 € |
| 25 | 16,82800 € | 420,70 € |
| 50 | 16,02480 € | 801,24 € |
| 100 | 15,26020 € | 1.526,02 € |
| 250 | 14,30592 € | 3.576,48 € |
| 500 | 13,62394 € | 6.811,97 € |
| Unit Price without VAT: | 21,12000 € |
|---|---|
| Unit Price with VAT: | 25,13280 € |

