Cable Gland Brass, Nickel Plated M20x1.5 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52105510

DigiKey Part Number
5614-52105510-ND
Manufacturer
Manufacturer Product Number
52105510
Description
SKINDICHT SHV-M-FKM 20X1,5/16/15
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated M20x1.5 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.543" (13.80mm)
Outside Cable Diameter (Max)
0.583" (14.80mm)
Thread Size
M20x1.5
Thread Length
0.236" (6.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Brass, Nickel Plated
Includes
-
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-20°C ~ 200°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
113,99000 €13,99 €
1011,89100 €118,91 €
2511,14600 €278,65 €
5010,61380 €530,69 €
10010,10730 €1.010,73 €
2509,47500 €2.368,75 €
5009,02330 €4.511,65 €
1.0008,59322 €8.593,22 €
Manufacturers Standard Package
Unit Price without VAT:13,99000 €
Unit Price with VAT:16,64810 €