
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.335" (8.50mm) | |
Outside Cable Diameter (Max) | 0.425" (10.80mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.236" (6.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,21000 € | 13,21 € |
| 10 | 11,22800 € | 112,28 € |
| 25 | 10,52440 € | 263,11 € |
| 50 | 10,02220 € | 501,11 € |
| 100 | 9,54400 € | 954,40 € |
| 250 | 8,94684 € | 2.236,71 € |
| 500 | 8,52026 € | 4.260,13 € |
| 1.000 | 8,11416 € | 8.114,16 € |
| Unit Price without VAT: | 13,21000 € |
|---|---|
| Unit Price with VAT: | 15,71990 € |

