
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.228" (5.80mm) | |
Outside Cable Diameter (Max) | 0.268" (6.80mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.236" (6.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 € | 13,56 € |
| 10 | 11,52400 € | 115,24 € |
| 25 | 10,80240 € | 270,06 € |
| 50 | 10,28700 € | 514,35 € |
| 100 | 9,79600 € | 979,60 € |
| 250 | 9,18320 € | 2.295,80 € |
| 500 | 8,74532 € | 4.372,66 € |
| 1.000 | 8,32848 € | 8.328,48 € |
| Unit Price without VAT: | 13,56000 € |
|---|---|
| Unit Price with VAT: | 16,13640 € |

