
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.150" (3.81mm) | |
Outside Cable Diameter (Max) | 0.189" (4.80mm) | |
Thread Size | M12x1.5 | |
Thread Length | 0.197" (5.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,40000 € | 9,40 € |
| 10 | 7,98400 € | 79,84 € |
| 25 | 7,48360 € | 187,09 € |
| 50 | 7,12640 € | 356,32 € |
| 100 | 6,78630 € | 678,63 € |
| 250 | 6,36160 € | 1.590,40 € |
| 500 | 6,05824 € | 3.029,12 € |
| 1.000 | 5,76942 € | 5.769,42 € |
| Unit Price without VAT: | 9,40000 € |
|---|---|
| Unit Price with VAT: | 11,18600 € |

