
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | M12x1.5 | |
Thread Length | 0.197" (5.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 10 | 2,29800 € | 22,98 € |
| 25 | 2,15320 € | 53,83 € |
| 50 | 2,05040 € | 102,52 € |
| 100 | 1,95240 € | 195,24 € |
| 250 | 1,83020 € | 457,55 € |
| 500 | 1,74284 € | 871,42 € |
| 1.000 | 1,65969 € | 1.659,69 € |
| 2.500 | 1,55586 € | 3.889,65 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,21300 € |

