
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.394" (10.00mm) | |
Thread Size | PG9 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | - | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,87000 € | 65,87 € |
| 10 | 55,99200 € | 559,92 € |
| 25 | 52,48920 € | 1.312,23 € |
| 50 | 49,98660 € | 2.499,33 € |
| 100 | 47,60380 € | 4.760,38 € |
| Unit Price without VAT: | 65,87000 € |
|---|---|
| Unit Price with VAT: | 78,38530 € |

