Cable Gland Brass M80 Copper
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52006531

DigiKey Part Number
5614-52006531-ND
Manufacturer
Manufacturer Product Number
52006531
Description
SKINDICHT SM/SVRX 80X2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Gland Brass M80 Copper
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M80
Manufacturer
LAPP
Material
Brass
Series
Color
Copper
Packaging
Box
Ingress Protection
IP56 - Dust Protected, Water Resistant
Part Status
Active
Operating Temperature
-20°C ~ 80°C
Type
Cable Gland
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
190,12000 €90,12 €
1076,61100 €766,11 €
2571,81840 €1.795,46 €
5068,39440 €3.419,72 €
10065,13480 €6.513,48 €
Manufacturers Standard Package
Unit Price without VAT:90,12000 €
Unit Price with VAT:107,24280 €