
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.480" (12.19mm) |
Packaging Bulk | Shield Type Foil, Braid |
Part Status Active | Jacket Color Yellow |
Cable Type | Voltage 600 V |
Number of Conductors 4 | Operating Temperature -50°C ~ 80°C |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Strand 56/0.0122" | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,49352 € | 4.246,76 € |
| Unit Price without VAT: | 8,49352 € |
|---|---|
| Unit Price with VAT: | 10,10729 € |

