Power Connector Plug, Female Sockets Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

473513FX

DigiKey Part Number
2181-473513FX-ND
Manufacturer
Manufacturer Product Number
473513FX
Description
CONN P+S 20A 480V 3+G F IP67
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Female Sockets Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
4
Manufacturer
LAPP
Mounting Type
Free Hanging (In-Line)
Series
Termination
Screw
Packaging
Bulk
Features
Cable Clamp, Cover, Strain Relief
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Female Sockets
Ingress Protection
IP67 - Dust Tight, Waterproof
Current Rating (Amps)
20A
Approval Agency
cULus
Voltage Rating
480VAC, 3 Phase
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
185,60000 €85,60 €
1072,76500 €727,65 €
2568,21320 €1.705,33 €
5064,96100 €3.248,05 €
10061,86490 €6.186,49 €
Manufacturers Standard Package
Unit Price without VAT:85,60000 €
Unit Price with VAT:101,86400 €