2/0 AWG Hook-Up Wire 356/0.0201" Brown 750V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4727031

DigiKey Part Number
2181-4727031-ND
Manufacturer
Manufacturer Product Number
4727031
Description
H07Z-K 90C 1X70 BN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/0 AWG Hook-Up Wire 356/0.0201" Brown 750V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
356/0.0201"
Mfr
Conductor Material
Series
Jacket (Insulation) Material
Packaging
Bulk
Jacket (Insulation) Diameter
0.654" (16.60mm)
Part Status
Active
Voltage
750V
Cable Type
Operating Temperature
-40°C ~ 90°C
Wire Gauge
Jacket Color
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6.56010,05272 €65.945,84 €
Unit Price without VAT:10,05272 €
Unit Price with VAT:11,96274 €