
Category | Conductor Strand 84/0.0122" |
Mfr | Conductor Material |
Series | Jacket (Insulation) Material |
Packaging Bulk | Jacket (Insulation) Diameter 0.217" (5.51mm) |
Part Status Active | Voltage 750V |
Cable Type | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Jacket Color |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 328 | 1,27198 € | 417,21 € |
| Unit Price without VAT: | 1,27198 € |
|---|---|
| Unit Price with VAT: | 1,51366 € |

