
Category | Conductor Strand 56/0.0122" |
Mfr | Conductor Material |
Series | Jacket (Insulation) Material |
Packaging Bulk | Jacket (Insulation) Diameter 0.193" (4.90mm) |
Part Status Active | Voltage 750V |
Cable Type | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Jacket Color |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 328 | 0,87149 € | 285,85 € |
| Unit Price without VAT: | 0,87149 € |
|---|---|
| Unit Price with VAT: | 1,03707 € |

