
Category | Conductor Strand 280/0.0161" |
Mfr | Conductor Material |
Series | Jacket (Insulation) Material |
Packaging Bulk | Jacket (Insulation) Diameter 0.476" (12.10mm) |
Part Status Active | Voltage 750V |
Cable Type | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Jacket Color |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 164 | 6,17872 € | 1.013,31 € |
| Unit Price without VAT: | 6,17872 € |
|---|---|
| Unit Price with VAT: | 7,35268 € |

