
4726009 | |
|---|---|
DigiKey Part Number | 2181-4726009-ND 2181-4726009-DS-ND |
Manufacturer | |
Manufacturer Product Number | 4726009 |
Description | H07Z-K 90C 1X50 GNYE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 1/0 AWG Hook-Up Wire 400/0.0161" Green, Yellow 750V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 400/0.0161" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.567" (14.40mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 750V | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,16000 € | 13,16 € |
| 5 | 11,74600 € | 58,73 € |
| 10 | 11,17900 € | 111,79 € |
| 25 | 10,46600 € | 261,65 € |
| 50 | 9,95240 € | 497,62 € |
| 100 | 9,45960 € | 945,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.640 | 7,15816 € | 11.739,38 € |
| Unit Price without VAT: | 13,16000 € |
|---|---|
| Unit Price with VAT: | 15,66040 € |




