
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 56/0.0122" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.193" (4.90mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 750V | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 328 | 0,96415 € | 316,24 € |
| 656 | 0,91666 € | 601,33 € |
| 984 | 0,88977 € | 875,53 € |
| 1.640 | 0,85680 € | 1.405,15 € |
| 2.296 | 0,83563 € | 1.918,61 € |
| 3.280 | 0,81363 € | 2.668,71 € |
| Unit Price without VAT: | 0,96415 € |
|---|---|
| Unit Price with VAT: | 1,14734 € |

