14 AWG Hook-Up Wire 350V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4530107

DigiKey Part Number
5614-4530107-ND
Manufacturer
Manufacturer Product Number
4530107
Description
LIYCY 1X2,5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 350V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
Mfr
Conductor Material
Series
Jacket (Insulation) Material
Packaging
Bulk
Jacket (Insulation) Diameter
0.236" (5.99mm)
Part Status
Active
Voltage
350V
Cable Type
Operating Temperature
-30°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200 Meters
Check for Additional Incoming Stock
All prices are in EUR
Bulk
LengthUnit Price (Per Meter)Ext Price
1002,79040 €279,04 €
2002,65325 €530,65 €
3002,57560 €772,68 €
5002,48048 €1.240,24 €
7002,41933 €1.693,53 €
1.0002,35587 €2.355,87 €
Manufacturers Standard Package
Unit Price without VAT:2,79040 €
Unit Price with VAT:3,32058 €