
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.154" (3.91mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 750V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,76210 € | 76,21 € |
| 200 | 0,72520 € | 145,04 € |
| 300 | 0,70430 € | 211,29 € |
| 500 | 0,67872 € | 339,36 € |
| 700 | 0,66230 € | 463,61 € |
| 1.000 | 0,64523 € | 645,23 € |
| Unit Price without VAT: | 0,76210 € |
|---|---|
| Unit Price with VAT: | 0,90690 € |

