16 AWG Hook-Up Wire Blue 750V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4527021

DigiKey Part Number
5614-4527021-ND
Manufacturer
Manufacturer Product Number
4527021
Description
H07V-U 1X1,5 BU
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire Blue 750V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Mfr
Jacket (Insulation) Material
Packaging
Bulk
Jacket (Insulation) Diameter
0.126" (3.20mm)
Part Status
Active
Voltage
750V
Cable Type
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Jacket Color
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 800 Meters
Check for Additional Incoming Stock
All prices are in EUR
Bulk
LengthUnit Price (Per Meter)Ext Price
1000,48540 €48,54 €
2000,46200 €92,40 €
3000,44877 €134,63 €
5000,43254 €216,27 €
7000,42213 €295,49 €
1.0000,41132 €411,32 €
Manufacturers Standard Package
Unit Price without VAT:0,48540 €
Unit Price with VAT:0,57763 €