
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.154" (3.91mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 750V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,74700 € | 74,70 € |
| 200 | 0,71080 € | 142,16 € |
| 300 | 0,69037 € | 207,11 € |
| 500 | 0,66528 € | 332,64 € |
| 700 | 0,64916 € | 454,41 € |
| 1.000 | 0,63245 € | 632,45 € |
| 2.500 | 0,59108 € | 1.477,70 € |
| 5.000 | 0,56125 € | 2.806,25 € |
| 10.000 | 0,53260 € | 5.326,00 € |
| Unit Price without VAT: | 0,74700 € |
|---|---|
| Unit Price with VAT: | 0,88893 € |

