
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.126" (3.20mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 750V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,49150 € | 49,15 € |
| 200 | 0,46780 € | 93,56 € |
| 300 | 0,45443 € | 136,33 € |
| 500 | 0,43800 € | 219,00 € |
| 700 | 0,42744 € | 299,21 € |
| 1.000 | 0,41650 € | 416,50 € |
| Unit Price without VAT: | 0,49150 € |
|---|---|
| Unit Price with VAT: | 0,58489 € |

