
Category | Conductor Strand 200/0.0161" |
Mfr | Conductor Material |
Series | Jacket (Insulation) Material |
Packaging Bulk | Jacket (Insulation) Diameter 0.402" (10.20mm) |
Part Status Active | Voltage 750V |
Cable Type | Operating Temperature -40°C ~ 70°C |
Wire Gauge | Jacket Color |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 328 | 3,68741 € | 1.209,47 € |
| Unit Price without VAT: | 3,68741 € |
|---|---|
| Unit Price with VAT: | 4,38802 € |

