
45201150 | |
|---|---|
DigiKey Part Number | 2181-4520115/2000-ND |
Manufacturer | |
Manufacturer Product Number | 45201150 |
Description | X07V-K 1X10 YE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 AWG Hook-Up Wire 80/0.0161" Yellow 750V |
Category | Conductor Strand 80/0.0161" |
Mfr | Conductor Material |
Series | Jacket (Insulation) Material |
Packaging Bulk | Jacket (Insulation) Diameter 0.268" (6.81mm) |
Part Status Active | Voltage 750V |
Cable Type | Operating Temperature -40°C ~ 70°C |
Wire Gauge | Jacket Color |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 328 | 1,63046 € | 534,79 € |
| Unit Price without VAT: | 1,63046 € |
|---|---|
| Unit Price with VAT: | 1,94025 € |

