
Category | Conductor Strand 50/0.0102" |
Mfr | Conductor Material |
Series | Jacket (Insulation) Material |
Packaging Bulk | Jacket (Insulation) Diameter 0.161" (4.09mm) |
Part Status Active | Voltage 750V |
Cable Type | Operating Temperature -40°C ~ 70°C |
Wire Gauge | Jacket Color |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 328 | 0,49582 € | 162,63 € |
| Unit Price without VAT: | 0,49582 € |
|---|---|
| Unit Price with VAT: | 0,59003 € |

