
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 50/0.0102" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.161" (4.09mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 750V | |
Operating Temperature | -40°C ~ 70°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 328 | 0,50189 € | 164,62 € |
| Unit Price without VAT: | 0,50189 € |
|---|---|
| Unit Price with VAT: | 0,59725 € |

