12 AWG Hook-Up Wire 56/0.0122" Green, Yellow 750V
cms-photo-disclaimer

4520003

cms-digikey-product-number
2181-4520003-ND
cms-manufacturer
cms-manufacturer-product-number
4520003
cms-description
H07V-K 1X4 GNYE
cms-standard-lead-time
10 Weeks
cms-customer-reference
cms-detailed-description
12 AWG Hook-Up Wire 56/0.0122" Green, Yellow 750V
Datasheet
 Datasheet
cms-product-attributes
cms-filter-similar-products
cms-show-empty-attributes
cms-category
Conductor Strand
56/0.0122"
Mfr
Conductor Material
Series
Jacket (Insulation) Material
Packaging
Bulk
Jacket (Insulation) Diameter
0.189" (4.80mm)
Part Status
Active
Voltage
750V
Cable Type
Operating Temperature
-40°C ~ 70°C
Wire Gauge
Jacket Color
Environmental & Export Classifications
cms-product-q-and-a
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Bulk
QuantityUnit Pricecms-ext-price
3280,71570 €234,75 €
Unit Price without VAT:0,71570 €
Unit Price with VAT:0,85168 €