
Category | Conductor Strand 19/0.0063" |
Mfr | Conductor Material |
Series | Jacket (Insulation) Material |
Packaging Bulk | Jacket (Insulation) Diameter 0.098" (2.48mm) |
Part Status Active | Voltage 500V |
Cable Type | Operating Temperature -40°C ~ 70°C |
Wire Gauge | Jacket Color |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

