
44429310 | |
|---|---|
DigiKey Part Number | 5614-44429310-ND |
Manufacturer | |
Manufacturer Product Number | 44429310 |
Description | EPIC POWER LS1.5 D6 3+PE+2 9,0-1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 (2 + 2 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
Category | Primary Material Metal |
Manufacturer LAPP | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Box | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Features Backshell |
Type For Female Sockets | Shielding Shielded |
Number of Positions 5 (2 + 2 Power + PE) | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Contact Shape Circular |
Fastening Type Push-Pull | Operating Temperature -25°C ~ 125°C |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,91000 € | 90,91 € |
| 10 | 77,27600 € | 772,76 € |
| 25 | 72,44240 € | 1.811,06 € |
| 50 | 68,98900 € | 3.449,45 € |
| 100 | 65,70080 € | 6.570,08 € |
| Unit Price without VAT: | 90,91000 € |
|---|---|
| Unit Price with VAT: | 108,18290 € |

