
44429305 | |
|---|---|
DigiKey Part Number | 2181-44429305-ND |
Manufacturer | |
Manufacturer Product Number | 44429305 |
Description | CONN PLUG HSNG 8POS INLINE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 3 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | - | |
Number of Positions | 8 (4 + 3 Power + PE) | |
Shell Size - Insert | M40 | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Orientation | N (Normal) | |
Primary Material | - | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 | |
Shielding | - | |
Insert Material | Polyamide (PA), Nylon | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 148,02500 € | 1.480,25 € |
| Unit Price without VAT: | 148,02500 € |
|---|---|
| Unit Price with VAT: | 176,14975 € |

