
44429031 | |
|---|---|
DigiKey Part Number | 2181-44429031CT-ND - Cut Tape (CT) 2181-44429031TR-ND |
Manufacturer | |
Manufacturer Product Number | 44429031 |
Description | EPIC D-SUB BCBG AU G3 0,22-0,56 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 20-24 AWG Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Cut Tape (CT) Box | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02300 € | 0,23 € |
| 25 | 0,02160 € | 0,54 € |
| 50 | 0,02060 € | 1,03 € |
| 100 | 0,01960 € | 1,96 € |
| 250 | 0,01840 € | 4,60 € |
| 500 | 0,01752 € | 8,76 € |
| 1.000 | 0,01668 € | 16,68 € |
| 2.500 | 0,01564 € | 39,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01417 € | 141,70 € |
| 20.000 | 0,01350 € | 270,00 € |
| 30.000 | 0,01312 € | 393,60 € |
| 50.000 | 0,01265 € | 632,50 € |
| 70.000 | 0,01235 € | 864,50 € |
| 100.000 | 0,01205 € | 1.205,00 € |
| 250.000 | 0,01129 € | 2.822,50 € |
| 500.000 | 0,01075 € | 5.375,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

