
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Pin | |
Contact Termination | Solder | |
Wire Gauge | RG58 | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,75000 € | 16,75 € |
| 10 | 14,23200 € | 142,32 € |
| 25 | 13,34040 € | 333,51 € |
| 50 | 12,70340 € | 635,17 € |
| 100 | 12,09750 € | 1.209,75 € |
| 250 | 11,34076 € | 2.835,19 € |
| 500 | 10,80010 € | 5.400,05 € |
| Unit Price without VAT: | 16,75000 € |
|---|---|
| Unit Price with VAT: | 19,93250 € |

