
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Pin | |
Contact Termination | Solder | |
Wire Gauge | RG58 | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,46000 € | 22,46 € |
| 10 | 19,09000 € | 190,90 € |
| 25 | 17,89480 € | 447,37 € |
| 50 | 17,04100 € | 852,05 € |
| 100 | 16,22810 € | 1.622,81 € |
| 250 | 15,21316 € | 3.803,29 € |
| 500 | 14,48804 € | 7.244,02 € |
| Unit Price without VAT: | 22,46000 € |
|---|---|
| Unit Price with VAT: | 26,72740 € |

