
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Pin | |
Contact Termination | Solder | |
Wire Gauge | RG58 | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,81000 € | 17,81 € |
| 10 | 15,14100 € | 151,41 € |
| 25 | 14,19320 € | 354,83 € |
| 50 | 13,51600 € | 675,80 € |
| 100 | 12,87120 € | 1.287,12 € |
| 250 | 12,06616 € | 3.016,54 € |
| 500 | 11,49094 € | 5.745,47 € |
| Unit Price without VAT: | 17,81000 € |
|---|---|
| Unit Price with VAT: | 21,19390 € |

