
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Socket | |
Contact Termination | Solder | |
Wire Gauge | RG58 | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,12000 € | 5,12 € |
| 10 | 4,34900 € | 43,49 € |
| 25 | 4,07600 € | 101,90 € |
| 50 | 3,88140 € | 194,07 € |
| 100 | 3,69600 € | 369,60 € |
| 250 | 3,46460 € | 866,15 € |
| 500 | 3,29930 € | 1.649,65 € |
| 1.000 | 3,14196 € | 3.141,96 € |
| 2.500 | 2,94550 € | 7.363,75 € |
| Unit Price without VAT: | 5,12000 € |
|---|---|
| Unit Price with VAT: | 6,09280 € |

