


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Cut Tape (CT) Box | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,77100 € | 7,71 € |
| 25 | 0,72280 € | 18,07 € |
| 50 | 0,68840 € | 34,42 € |
| 100 | 0,65530 € | 65,53 € |
| 250 | 0,61428 € | 153,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58494 € | 292,47 € |
| 1.000 | 0,55701 € | 557,01 € |
| 1.500 | 0,54130 € | 811,95 € |
| 2.500 | 0,52214 € | 1.305,35 € |
| 3.500 | 0,50989 € | 1.784,61 € |
| 5.000 | 0,49723 € | 2.486,15 € |
| 12.500 | 0,46613 € | 5.826,62 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |



