New at DigiKey
Image for 44429011 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44429011

DigiKey Part Number
2181-44429011CT-ND - Cut Tape (CT)
2181-44429011TR-ND
Manufacturer
Manufacturer Product Number
44429011
Description
EPIC D-SUB SCBG AU G2 0.08-0.22
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 24-28 AWG Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Cut Tape (CT)
Box
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Finish
Gold
Contact Finish Thickness
31.5µin (0.80µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,82300 €8,23 €
250,77080 €19,27 €
500,73400 €36,70 €
1000,69890 €69,89 €
2500,65512 €163,78 €
Box
QuantityUnit PriceExt Price
5000,61778 €308,89 €
1.0000,58827 €588,27 €
1.5000,57168 €857,52 €
2.5000,55144 €1.378,60 €
3.5000,53851 €1.884,79 €
5.0000,52514 €2.625,70 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,15430 €