


44429008 | |
|---|---|
DigiKey Part Number | 2181-44429008CT-ND - Cut Tape (CT) 2181-44429008TR-ND |
Manufacturer | |
Manufacturer Product Number | 44429008 |
Description | EPIC D-SUB BCBG AU G2 0.22-0.56 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 20-24 AWG Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Cut Tape (CT) Box | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,29300 € | 12,93 € |
| 25 | 1,21240 € | 30,31 € |
| 50 | 1,15440 € | 57,72 € |
| 100 | 1,09920 € | 109,92 € |
| 250 | 1,03036 € | 257,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,97164 € | 485,82 € |
| 1.000 | 0,92527 € | 925,27 € |
| 1.500 | 0,89918 € | 1.348,77 € |
| 2.500 | 0,86736 € | 2.168,40 € |
| 3.500 | 0,84703 € | 2.964,61 € |
| 5.000 | 0,82600 € | 4.130,00 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

