Female Coupler and Male Coupler Connector 4.0mm² ~ 6.0mm²
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44428263

DigiKey Part Number
5614-44428263-ND
Manufacturer
Manufacturer Product Number
44428263
Description
EPIC SOLAR 4 F 4 ... 6MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Female Coupler and Male Coupler Connector 4.0mm² ~ 6.0mm²
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Type
Female Coupler and Male Coupler
Coded, Keyed
-
Features
4.0mm² ~ 6.0mm²
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.950
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,64000 €2,64 €
102,24300 €22,43 €
252,10200 €52,55 €
502,00140 €100,07 €
1001,90590 €190,59 €
3001,76367 €529,10 €
5001,70124 €850,62 €
1.0001,62006 €1.620,06 €
2.5001,51872 €3.796,80 €
Manufacturers Standard Package
Unit Price without VAT:2,64000 €
Unit Price with VAT:3,14160 €